1SS355(T/R)
Description: Rectifier Diode

Overview of 1SS355(T/R) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for 1SS355(T/R) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS355(T/R) by Toshiba America Electronic Components

1SS355(T/R)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
80 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 1SS355(T/R)
    Toshiba America Electronic Components
    Rectifier Diode
    VS

Alternate Parts for 1SS355(T/R)

This table gives cross-reference parts and alternative options found for 1SS355(T/R). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355(T/R), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS352(TH3HKM,F) Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon Toshiba America Electronic Components 1SS355(T/R) vs 1SS352(TH3HKM,F)
1SS352(TH3SAN,F) Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon Toshiba America Electronic Components 1SS355(T/R) vs 1SS352(TH3SAN,F)
1SS387(TPL3) RECTIFIER DIODE,85V V(RRM),DO-215VAR Toshiba America Electronic Components 1SS355(T/R) vs 1SS387(TPL3)
1SS387L3F Rectifier Diode Toshiba America Electronic Components 1SS355(T/R) vs 1SS387L3F
1SS352(TH3NDS,F) Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon Toshiba America Electronic Components 1SS355(T/R) vs 1SS352(TH3NDS,F)
1SS387(TL3,F,T) Rectifier Diode Toshiba America Electronic Components 1SS355(T/R) vs 1SS387(TL3,F,T)
1SS352,H3F(T Rectifier Diode Toshiba America Electronic Components 1SS355(T/R) vs 1SS352,H3F(T
1SS352A(TPH3,F) Rectifier Diode Toshiba America Electronic Components 1SS355(T/R) vs 1SS352A(TPH3,F)
1SS352(TH3,F,D) X34 PB-F USC M8 DIODE (LF), IFM=200MA Toshiba America Electronic Components 1SS355(T/R) vs 1SS352(TH3,F,D)
1SS352(TH3MAA,F) Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon Toshiba America Electronic Components 1SS355(T/R) vs 1SS352(TH3MAA,F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS355(T/R) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS355(T/R) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 1SS355(T/R) would you like to use for your alert(s)?
  • Please alert me when 1SS355(T/R) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS355(T/R) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS355(T/R) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS355(T/R) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS355(T/R).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS355(T/R) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: