Part Details for 1SS355-H by Formosa Microsemi Co Ltd
Overview of 1SS355-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS355-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-1SS355-HTR-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SOD323F Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2990 In Stock |
|
$0.0180 / $0.0810 | Buy Now |
Part Details for 1SS355-H
1SS355-H CAD Models
1SS355-H Part Data Attributes
|
1SS355-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS355-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SS355-H
This table gives cross-reference parts and alternative options found for 1SS355-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS353TE-17 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon | ROHM Semiconductor | 1SS355-H vs 1SS353TE-17 |
1SS400-T1-LF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1SS355-H vs 1SS400-T1-LF |
S-L1SS400BST3G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1SS355-H vs S-L1SS400BST3G |
SCS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1SS355-H vs SCS400G |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS355-H vs 1SS355 |
1SS400GP | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN AND LEAD FREE, SC-79, 2 PIN | CHENMKO Enterprise Co Ltd | 1SS355-H vs 1SS400GP |
L1SS400BST1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1SS355-H vs L1SS400BST1G |
1SS400G-TP-HF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS355-H vs 1SS400G-TP-HF |
1SS400CSRDG | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | Taiwan Semiconductor | 1SS355-H vs 1SS400CSRDG |
S-L1SS355T3G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS355-H vs S-L1SS355T3G |