Part Details for 1SS355L-CB2-R by Unisonic Technologies Co Ltd
Overview of 1SS355L-CB2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS355L-CB2-R
1SS355L-CB2-R CAD Models
1SS355L-CB2-R Part Data Attributes
|
1SS355L-CB2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS355L-CB2-R
Unisonic Technologies Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | LEAD FREE, ULTRA SMALL PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS355L-CB2-R
This table gives cross-reference parts and alternative options found for 1SS355L-CB2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355L-CB2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1SS400T1G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS355L-CB2-R vs L1SS400T1G |
L1SS355T1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS355L-CB2-R vs L1SS355T1G |
1SS400 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS355L-CB2-R vs 1SS400 |
L1SS400CST5G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS355L-CB2-R vs L1SS400CST5G |
1N4148WCS-TP | Zener Diode, | Micro Commercial Components | 1SS355L-CB2-R vs 1N4148WCS-TP |