Part Details for 1SS355TW11 by ROHM Semiconductor
Overview of 1SS355TW11 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 1SS355TW11
1SS355TW11 CAD Models
1SS355TW11 Part Data Attributes:
|
1SS355TW11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS355TW11
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS355TW11
This table gives cross-reference parts and alternative options found for 1SS355TW11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355TW11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355 | Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1SS355TW11 vs 1SS355 |
1N4448HWS-13 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355TW11 vs 1N4448HWS-13 |
1SS355 | Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1SS355TW11 vs 1SS355 |
1N4448HWS-7-F | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355TW11 vs 1N4448HWS-7-F |
1N4448HWS-7 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355TW11 vs 1N4448HWS-7 |