1SS355_R1_00001
Description: Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of 1SS355_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for 1SS355_R1_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1SS355_R1_00001
Avnet Silica High Speed Switching Diode 225mA 2-Pin SOD-323 T/R (Alt: 1SS355_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 1SS355_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS355_R1_00001 by PanJit Semiconductor

1SS355_R1_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
90 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1SS355_R1_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1SS355_R1_00001

This table gives cross-reference parts and alternative options found for 1SS355_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS355-R1-10001 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), PanJit Semiconductor 1SS355_R1_00001 vs 1SS355-R1-10001
1SS355T/R13 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355T/R13
1SS355VMTE-17 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-90/A, 2 PIN ROHM Semiconductor 1SS355_R1_00001 vs 1SS355VMTE-17
1SS355VMFH Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN ROHM Semiconductor 1SS355_R1_00001 vs 1SS355VMFH
1SS355 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355
1SS355-AU_R1_000A1 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355-AU_R1_000A1
1SS355_R2_00001 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355_R2_00001
1SS355-AU_R2_000A1 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355-AU_R2_000A1
1SS355 Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1SS355_R1_00001 vs 1SS355
Part Number Description Manufacturer Compare
1SS355_R2_00001 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355_R2_00001
1SS193TE85L2 DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS355_R1_00001 vs 1SS193TE85L2
1SS355T/R7 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355T/R7
1SS400GFH Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, VMD2, 2 PIN ROHM Semiconductor 1SS355_R1_00001 vs 1SS400GFH
1SS400SMFH Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor 1SS355_R1_00001 vs 1SS400SMFH
1SS193 Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components 1SS355_R1_00001 vs 1SS193
1SS355 Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS355
1SS400 Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1SS355_R1_00001 vs 1SS400
1SS400G Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS355_R1_00001 vs 1SS400G
1SS400G Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1SS355_R1_00001 vs 1SS400G

Related Parts for 1SS355_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS355_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS355_R1_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1SS355_R1_00001 would you like to use for your alert(s)?
  • Please alert me when 1SS355_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS355_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS355_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS355_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS355_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS355_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: