Part Details for 1SS357 by Rectron Semiconductor
Overview of 1SS357 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1SS357
1SS357 CAD Models
1SS357 Part Data Attributes
|
1SS357
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS357
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS357
This table gives cross-reference parts and alternative options found for 1SS357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1SS357 vs RB501V-40 |
RB500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-76, 2 PIN | ROHM Semiconductor | 1SS357 vs RB500V-40 |
HRU0103A | 0.1A, 30V, SILICON, SIGNAL DIODE, URP-2 | Renesas Electronics Corporation | 1SS357 vs HRU0103A |
RB501V-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | ROHM Semiconductor | 1SS357 vs RB501V-40TE-17 |
1SS357 | DIODE 0.1 A, SILICON, SIGNAL DIODE, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1SS357 vs 1SS357 |
RB500V-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | ROHM Semiconductor | 1SS357 vs RB500V-40TE-17 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS357 vs RB501V-40 |
RB500V-40T/R7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS357 vs RB500V-40T/R7 |
1SS357 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS357 vs 1SS357 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1SS357 vs RB501V-40 |