Part Details for 1SS383(TE85L) by Toshiba America Electronic Components
Overview of 1SS383(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS383(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Rectifier Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R | 21000 |
|
RFQ |
Part Details for 1SS383(TE85L)
1SS383(TE85L) CAD Models
1SS383(TE85L) Part Data Attributes:
|
1SS383(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS383(TE85L)
Toshiba America Electronic Components
ARRAY OF INDEPENDENT DIODES,TSOP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.6 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES |