1SS397
Description: Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of 1SS397 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for 1SS397 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS397 by PanJit Semiconductor

1SS397
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.1 W
Rep Pk Reverse Voltage-Max
420 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1SS397
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for 1SS397

This table gives cross-reference parts and alternative options found for 1SS397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS397 DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode Toshiba America Electronic Components 1SS397 vs 1SS397
1SS397(TE85L) RECTIFIER DIODE,420V V(RRM),SC-70 Toshiba America Electronic Components 1SS397 vs 1SS397(TE85L)
1SS397T/R7 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397T/R7
1SS397-R2-10001 Rectifier Diode, PanJit Semiconductor 1SS397 vs 1SS397-R2-10001
1SS397(T5LCK,F) Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon Toshiba America Electronic Components 1SS397 vs 1SS397(T5LCK,F)
1SS397_R1_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R1_00001
1SS397T/R13 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397T/R13
Part Number Description Manufacturer Compare
1SS397T/R13 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397T/R13
1SS397(T5LCK,F) Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon Toshiba America Electronic Components 1SS397 vs 1SS397(T5LCK,F)
1SS397_R2_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R2_00001
1SS397T/R7 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397T/R7
HSB83 Rectifier Diode, 1 Element, 0.1A, 300V V(RRM), Silicon, CMPAK-3 Hitachi Ltd 1SS397 vs HSB83
1SS397 DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode Toshiba America Electronic Components 1SS397 vs 1SS397
1SS397_R1_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R1_00001
1SS370 Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation 1SS397 vs 1SS370
HSB83J SIGNAL DIODE, CMPAK-3 Renesas Electronics Corporation 1SS397 vs HSB83J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS397 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS397 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1SS397 would you like to use for your alert(s)?
  • Please alert me when 1SS397 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS397 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS397 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS397 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS397.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS397 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: