Part Details for 1SS400GFHT2R by ROHM Semiconductor
Overview of 1SS400GFHT2R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS400GFHT2R
1SS400GFHT2R CAD Models
1SS400GFHT2R Part Data Attributes
|
1SS400GFHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400GFHT2R
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS400GFHT2R
This table gives cross-reference parts and alternative options found for 1SS400GFHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400GFHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS193TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS400GFHT2R vs 1SS193TE85R2 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1SS400GFHT2R vs 1SS400 |
1SS400TE61 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, EMD2, 2 PIN | ROHM Semiconductor | 1SS400GFHT2R vs 1SS400TE61 |
1SS400GT/R | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400GFHT2R vs 1SS400GT/R |
1SS193 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS400GFHT2R vs 1SS193 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS400GFHT2R vs 1SS400 |
1SS355-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400GFHT2R vs 1SS355-AU_R2_000A1 |
1SS400_R1_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400GFHT2R vs 1SS400_R1_00001 |
1SS400CMT2R | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | ROHM Semiconductor | 1SS400GFHT2R vs 1SS400CMT2R |
1SS400T/R13 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400GFHT2R vs 1SS400T/R13 |