1SS404-T1
Won-Top Electronics Co Ltd
Description: Rectifier Diode, Schottky, 1 Element, 0.3A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2

Overview of 1SS404-T1 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for 1SS404-T1 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS404-T1 by Won-Top Electronics Co Ltd

1SS404-T1
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 1SS404-T1
    Won-Top Electronics Co Ltd
    Rectifier Diode, Schottky, 1 Element, 0.3A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1SS404-T1

This table gives cross-reference parts and alternative options found for 1SS404-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS401 Rectifier Diode, Schottky, 1 Element, 0.3A, 20V V(RRM), Silicon, PLASTIC PACKAGE-3 Jiangsu Changjiang Electronics Technology Co Ltd 1SS404-T1 vs 1SS401
1SS401-T1-LF Rectifier Diode, Schottky, 1 Element, 0.3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd 1SS404-T1 vs 1SS401-T1-LF
1SS404-T1-LF Rectifier Diode, Schottky, 1 Element, 0.3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SS404-T1 vs 1SS404-T1-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS404-T1 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS404-T1 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1SS404-T1 would you like to use for your alert(s)?
  • Please alert me when 1SS404-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS404-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS404-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS404-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS404-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS404-T1 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: