Part Details for 1SS404-TP-HF by Micro Commercial Components
Overview of 1SS404-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS404-TP-HF
1SS404-TP-HF CAD Models
1SS404-TP-HF Part Data Attributes
|
1SS404-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1SS404-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 0.3A, 25V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS404-TP-HF
This table gives cross-reference parts and alternative options found for 1SS404-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2YD150G | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 1SS404-TP-HF vs MA2YD150G |
1SS404(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS404-TP-HF vs 1SS404(TPH3,F) |
1SS401(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS404-TP-HF vs 1SS401(T5L,PP,F) |
1SS404(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS404-TP-HF vs 1SS404(TH3MAA,F) |
1SS404(TPH3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS404-TP-HF vs 1SS404(TPH3) |
1SS401(TE85L) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOT-23 | Toshiba America Electronic Components | 1SS404-TP-HF vs 1SS401(TE85L) |