-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.3 A, SILICON, SIGNAL DIODE, 1-1E1A, USC, 2 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS404
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS404
Toshiba America Electronic Components
DIODE 0.3 A, SILICON, SIGNAL DIODE, 1-1E1A, USC, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | 1-1E1A, USC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Diode Type | Rectifier Diode |
This table gives cross-reference parts and alternative options found for 1SS404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRU0302A | Rectifier Diode, Schottky, 1 Element, 0.3A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC, URP, 2 PIN | Hitachi Ltd | 1SS404 vs HRU0302A |