-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, DFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SS417FN2R100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,DFN 2L,0.1A RoHS: Compliant | 0 |
|
$0.0210 / $0.0270 | Order Now |
|
NAC | 40V,Schottky,DFN 2L,0.1A RoHS: Compliant Min Qty: 1 Package Multiple: 8000 Container: Reel | 327660 |
|
$0.0180 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS417FN2_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS417FN2_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS417FN2_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS417FN2_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS417(TL3C,E) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417FN2_R1_00001 vs 1SS417(TL3C,E) |
1SS417,L3M(T | Rectifier Diode | Toshiba America Electronic Components | 1SS417FN2_R1_00001 vs 1SS417,L3M(T |
1SS417(TL3SAN) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417FN2_R1_00001 vs 1SS417(TL3SAN) |
1SS417TM | Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS417FN2_R1_00001 vs 1SS417TM |
1SS417(TL3OME5) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417FN2_R1_00001 vs 1SS417(TL3OME5) |
1SS417FN2_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, DFN-2 | PanJit Semiconductor | 1SS417FN2_R1_00001 vs 1SS417FN2_R2_00001 |
1SS417,L3F(T | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417FN2_R1_00001 vs 1SS417,L3F(T |
1SS417TM_R1_00001 | Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS417FN2_R1_00001 vs 1SS417TM_R1_00001 |
CMASH-4BK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, MINIATURE PACKAGE-2 | Central Semiconductor Corp | 1SS417FN2_R1_00001 vs CMASH-4BK |
1SS417(TL3PC) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417FN2_R1_00001 vs 1SS417(TL3PC) |