Part Details for 1T8A3_1224S1.5UP by GAPTEC
Results Overview of 1T8A3_1224S1.5UP by GAPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1T8A3_1224S1.5UP Information
1T8A3_1224S1.5UP by GAPTEC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 1T8A3_1224S1.5UP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Isolated Module DC DC Converters 1 Output 24V 42mA 12V Input RoHS: Compliant Min Qty: 39 Package Multiple: 39 Container: Tube | 0 |
|
RFQ |