Part Details for 1TL1-7 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 1TL1-7 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TL1-7 Information
1TL1-7 by Honeywell Sensing and Control / MICRO SWITCH is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP3991TL-1.7/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA | |
| LM3671TL-1.2/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
| LP3991TL-1.5/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA -40 to 125 |
Price & Stock for 1TL1-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
DISTI #
000000000000040534
|
Sager | Toggle Switches SPDT (ON)-OFF-(ON) Screw Term Min Qty: 1 | 1776 |
|
$27.4700 / $35.2500 | Buy Now |