Datasheets
1U2G by:

Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN

Part Details for 1U2G by Promax-Johnton Electronic Corporation

Overview of 1U2G by Promax-Johnton Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1U2G

1U2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1U2G Part Data Attributes

1U2G Promax-Johnton Electronic Corporation
Buy Now Datasheet
Compare Parts:
1U2G Promax-Johnton Electronic Corporation Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1U2G

This table gives cross-reference parts and alternative options found for 1U2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1U2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1U2G_B0_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_B0_10001
1U2G_R2_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_R2_10001
1U2G_R2_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_R2_00001
1U2G_AY_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_AY_10001
1U2G_AX_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_AX_10001
1U2G_B0_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_B0_00001
1U2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Promax-Johnton Electronic Corporation 1U2G vs 1U2
1U2G_AX_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_AX_00001
1U2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN PanJit Semiconductor 1U2G vs 1U2
Part Number Description Manufacturer Compare
1N4002-TB Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1U2G vs 1N4002-TB
1U2G_B0_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1U2G vs 1U2G_B0_00001
FR102G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1U2G vs FR102G
SF12GR0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1U2G vs SF12GR0
GPP1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi 1U2G vs GPP1B
HER102G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1U2G vs HER102G
SF12B0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1U2G vs SF12B0G
UF4002-T3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1U2G vs UF4002-T3
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1U2G vs 1N4002G
SF12GA1G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1U2G vs SF12GA1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1U2G by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1U2G by Promax-Johnton Electronic Corporation

  • Please alert me when 1U2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1U2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1U2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1U2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1U2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1U2G by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: