Part Details for 1W410 by NTE Electronics Inc
Overview of 1W410 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1W410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8036
|
Newark | Resistor, metal Oxide,100Kohms,500Wv,2+/-% Tol,200Ppm-Tc |Nte Electronics 1W410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-1W410-ND
|
DigiKey | RES 100K OHM 2% 1W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1272 In Stock |
|
$0.1240 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 100K Ohm 2% 1W ±200ppm/°C Conformal AXL RoHS: Compliant | Alternative Product Available |
|
$0.7740 / $1.1800 | Buy Now |
|
Master Electronics | Res Metal Film 100K Ohm 2% 1W ±200ppm/°C Conformal AXL RoHS: Compliant | Alternative Product Available |
|
$0.7740 / $1.1800 | Buy Now |
Part Details for 1W410
1W410 CAD Models
1W410 Part Data Attributes:
|
1W410
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1W410
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 500V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.83 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 4 mm | |
Package Length | 11.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |