Part Details for 1A01-007 by ITT Interconnect Solutions
Overview of 1A01-007 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
9161A-01CW16LFT | Renesas Electronics Corporation | Dual Programmable Graphics Frequency Generator | |
9161A-01CW16 | Renesas Electronics Corporation | Dual Programmable Graphics Frequency Generator |
Price & Stock for 1A01-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1A01-007 | 20 |
|
Buy Now |