Part Details for 1A216002G by EECO Switch
Overview of 1A216002G by EECO Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A216002G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Mounted Thumbwheel Switch - Single Pole - 10 Position - 3A - 250VAC - 28VDC - Clockwise - BCD 1-2-4-8 - Gloss Finish. RoHS: Compliant |
51 In Stock |
|
$7.0000 / $25.5900 | Buy Now |
|
Master Electronics | PCB Mounted Thumbwheel Switch - Single Pole - 10 Position - 3A - 250VAC - 28VDC - Clockwise - BCD 1-2-4-8 - Gloss Finish. RoHS: Compliant |
51 In Stock |
|
$7.0000 / $25.5900 | Buy Now |