Part Details for 1A301 by Microsemi Corporation
Overview of 1A301 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1A301
1A301 CAD Models
1A301 Part Data Attributes
|
1A301
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A301
Microsemi Corporation
Fiber Optic Emitter, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Nom | 820 nm | |
Surface Mount | NO |