Part Details for 1A3400-10 by Eaton Bussmann
Overview of 1A3400-10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A3400-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2692
|
Newark | Tron Fuseclip |Eaton Bussmann 1A3400-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.4900 | Buy Now |
|
Onlinecomponents.com | Fuse Clip 30A 500VAC Through Hole Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 268 |
|
$4.6200 / $8.4000 | Buy Now | |
|
Quest Components | 44 |
|
$6.2160 / $10.0800 | Buy Now | |
DISTI #
000000000000557152
|
Sager | Fuse Clips 22 OHM 1% 3/4W 100PPM | 0 |
|
Buy Now |