Part Details for 1A7-B by Rectron Semiconductor
Overview of 1A7-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A7-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1A7-B
|
Mouser Electronics | Rectifiers .6mm Lead 1A 1000V RoHS: Compliant | 0 |
|
$0.0230 / $0.0270 | Order Now |
Part Details for 1A7-B
1A7-B CAD Models
1A7-B Part Data Attributes:
|
1A7-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1A7-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1A7-B
This table gives cross-reference parts and alternative options found for 1A7-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A7-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1A7-B vs 1A7G |
1A7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1A7-B vs 1A7G |
1A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1A7-B vs 1A7 |
1A7G-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1A7-B vs 1A7G-T |
1A7-BP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1A7-B vs 1A7-BP |
1A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1A7-B vs 1A7 |
1N4007P | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | General Instrument Corp | 1A7-B vs 1N4007P |
1A7-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1A7-B vs 1A7-TP |
1A7G-B | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1A7-B vs 1A7G-B |
1A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1A7-B vs 1A7 |