There are no models available for this part yet.
Overview of 1B12 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
95278-101B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-801B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 1B12 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC4426
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 1B12 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $0.7680 | Buy Now | |
DISTI #
642-1B12
|
Mouser Electronics | Switch Bezels / Switch Caps Dl Button F Bezel/ Frosted Green RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Cap - Transparent - 1B - For Multimec Series - Frosted Green. RoHS: Compliant | 0 |
|
$0.2970 / $0.4726 | Buy Now | ||
Master Electronics | Cap - Transparent - 1B - For Multimec Series - Frosted Green. RoHS: Compliant | 0 |
|
$0.2970 / $0.4726 | Buy Now |