Part Details for 1B3/J by Eaton Bussmann
Overview of 1B3/J by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1B3/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6453
|
Newark | 0.187 Wide Qc For A1 & Cb11/ Bulk |Eaton Bussmann 1B3/J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4090 | Buy Now |
DISTI #
1B3/J-ND
|
DigiKey | CONN TERM BLK 90DEG DBL BARRIER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
80 In Stock |
|
$0.2561 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Hardware Bulk |
508 In Stock |
|
$0.2240 / $0.3040 | Buy Now |
DISTI #
000000000003483721
|
Sager | Terminal Block Tools & Accessories A1 DBL SIDED 90 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Hardware Bulk |
508 In Stock |
|
$0.2240 / $0.3040 | Buy Now |