Part Details for 1B3M503-002 by Foxconn
Overview of 1B3M503-002 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1B3M503-002
1B3M503-002 CAD Models
1B3M503-002 Part Data Attributes
|
1B3M503-002
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1B3M503-002
Foxconn
Pushbutton Switch, SPDT, Momentary, 0.2A, 50VDC, Solder Terminal, Surface Mount-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 7.5 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 11.92 mm | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | GREEN AND YELLOW LED | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |