There are no models available for this part yet.
Overview of 1BU05M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1BU05M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK0849
|
Newark | 1Bu05M,0.5A Mcb, B Char |Altech 1BU05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $23.2500 | Buy Now | |
DISTI #
1920-1BU05M-ND
|
DigiKey | 1BU05M,0.5A MCB, B CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9300 | Buy Now | |
DISTI #
845-1BU05M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | ||
DISTI #
72010090
|
RS | Circuit Breaker, Miniature, M Series,1P, B Trip Curve,0.5A,277VAC, UL508 | Altech Corp 1BU05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5100 / $17.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$14.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3700 / $19.0300 | Buy Now | ||
DISTI #
10108222
|
TestEquity LLC | Altech 1BU05M Circuit Breaker, 0.5A, Miniature, B-Trip, 1 Pole, 277VAA, UL508 | 0 |
|
$20.7900 | Buy Now |