Part Details for 1C10C0G470J050B by Vishay Cera-Mite
Overview of 1C10C0G470J050B by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C10C0G470J050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079244
|
RS | Capacitor, Ceramic, Radial, 47pF, 5% Tolerance, 50V | Vishay Specialty Capacitors 1C10C0G470J050B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3333 |
|
$0.0570 | Buy Now |