Part Details for 1C15UL by Altech Corporation
Overview of 1C15UL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C15UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1028
|
Newark | 1C15Ul, 15A, Circuit Breaker |Altech 1C15UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1920-1497-ND
|
DigiKey | CIR BRKR THRM-MAG 15A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
88 In Stock |
|
$23.9390 / $35.9100 | Buy Now |
DISTI #
845-1C15UL
|
Mouser Electronics | Circuit Breakers 15A, C CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 6 |
|
$23.9300 / $33.7400 | Buy Now |
DISTI #
70076481
|
RS | Circuit Breaker, Thermal, 15A, UL489, 1 Pole, 277VAC, C Trip, UL Series | Altech Corp 1C15UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 30 |
|
$29.0200 / $36.2700 | Buy Now |
|
Future Electronics | UL Series 1 Pole 15 A C-Trip Thermal Magnetic Miniature Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Box | 0Box |
|
$25.1900 / $26.4500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 15A RoHS: Compliant |
21 In Stock 163 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now |
|
Powell Electronics | 1C15UL, 15A, CIRCUIT BREAKER Min Qty: 1 | 108 |
|
$28.2200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 15A RoHS: Compliant |
21 In Stock 163 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermal, 15A, UL489, 1 Pole, 277VAC, C Trip, UL Series | 50 |
|
$130.8700 | Buy Now |
DISTI #
10108269
|
TestEquity LLC | Altech 1C15UL Circuit Breaker, UL489 C-Trip, 277VAC, 15A, 1Pole, Mini-Molded Case | 0 |
|
$32.5500 | Buy Now |
Part Details for 1C15UL
1C15UL CAD Models
1C15UL Part Data Attributes
|
1C15UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1C15UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |