Part Details for 1C20C0G220J100R by Vishay Intertechnologies
Overview of 1C20C0G220J100R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C20C0G220J100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C6061
|
Newark | Cap, ceramic,22Pf,100Vdc,5-% Tol,5+% Tol,-56,22%-Tc,-30,30Ppm-Tc |Vishay 1C20C0G220J100R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1280 | Buy Now |
DISTI #
1C20C0G220J100R
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm T/R - Tape and Reel (Alt: 1C20C0G220J100R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.1036 | Buy Now |
DISTI #
594-1C20C0G220J100R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 22pF +/-5% 100V Reel | 0 |
|
$0.0960 / $0.1020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks | 0 |
|
$0.0980 | Buy Now |
Part Details for 1C20C0G220J100R
1C20C0G220J100R CAD Models
1C20C0G220J100R Part Data Attributes
|
1C20C0G220J100R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C20C0G220J100R
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for 1C20C0G220J100R
This table gives cross-reference parts and alternative options found for 1C20C0G220J100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C20C0G220J100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C20C0G220J100B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1C20C0G220J100R vs 1C20C0G220J100B |
1C10C0G220J100R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1C20C0G220J100R vs 1C10C0G220J100R |