-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1040
|
Newark | 1C20Dl, 20A, Circuit Breaker |Altech 1C20DL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
1C20DL-ND
|
DigiKey | 1C20DL 20A CIRCUIT BREAKER C CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6700 | Buy Now |
DISTI #
845-1C20DL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
71146533
|
RS | Miniature Circuit Breaker, Thermal Magnetic, 20A, 1Pole, Ring Tongue, DL Series | Altech Corp 1C20DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 21 |
|
$27.4700 / $34.3400 | Buy Now |
|
Future Electronics | 1C20DL, 20A, CIRCUIT BREAKER RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$33.0100 / $33.6000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 20A RoHS: Compliant |
10 In Stock 87 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
DISTI #
66680599
|
Verical | Circuit Breaker Miniature Molded Case 1Pole 20A 125VDC Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 9 |
|
$35.9030 / $39.7992 | Buy Now |
|
Powell Electronics | Circuit Breakers C CHAR, 1POLE, 125VDC, UL489 Min Qty: 1 | 52 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 20A RoHS: Compliant |
10 In Stock 87 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
DISTI #
10108276
|
TestEquity LLC | Altech 1C20DL Circuit Breaker, 20A, 1 Pole, C-Trip, 125VDC, UL489 | 0 |
|
$34.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1C20DL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1C20DL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |