Part Details for 1C30UL by Altech Corporation
Overview of 1C30UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C30UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1054
|
Newark | 1C30Ul, 30A, Circuit Breaker |Altech 1C30UL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1C30UL-ND
|
DigiKey | 1C30UL 30A CIRCUIT BREAKER C CHA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
54 In Stock |
|
$23.9390 / $35.9100 | Buy Now |
DISTI #
845-1C30UL
|
Mouser Electronics | Circuit Breakers 30A, C CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 0 |
|
$23.9300 / $31.6200 | Order Now |
DISTI #
70076485
|
RS | Circuit Breaker, Thermal, 30A ,DIN, 3 Pole, 277VAC, Ring Tongue, UL Series | Altech Corp 1C30UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$28.7300 / $35.9100 | Buy Now |
|
Future Electronics | 30A 1 Pole 277VAC UL489 Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Box | 0Box |
|
$30.9300 / $32.4700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 30A RoHS: Compliant | 88 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now |
|
Powell Electronics | 1C30UL, 30A, CIRCUIT BREAKER Min Qty: 1 | 124 |
|
$28.2200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 30A RoHS: Compliant | 88 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now |
DISTI #
10108285
|
TestEquity LLC | Altech 1C30UL Circuit Breaker, 30A, 1 Pole, C-Trip, 277VAC, UL489 | 0 |
|
$32.5500 | Buy Now |
Part Details for 1C30UL
1C30UL CAD Models
1C30UL Part Data Attributes:
|
1C30UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1C30UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |