There are no models available for this part yet.
Overview of 1C5UL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1C5UL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1071
|
Newark | 1C5Ul, 5A, Circuit Breaker |Altech 1C5UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now | |
DISTI #
1920-1492-ND
|
DigiKey | CIR BRKR THRM-MAG 5A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
57 In Stock |
|
$22.3075 / $42.0800 | Buy Now | |
DISTI #
845-1C5UL
|
Mouser Electronics | Circuit Breakers 5A, C CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 11 |
|
$22.3000 / $35.6900 | Buy Now | |
DISTI #
70076475
|
RS | Circuit Breaker, Thermal, 5A, DIN Rail, 1 Pole, 277VAC, Ring Tongue, UL Series | Altech Corp 1C5UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0000 / $42.5000 | RFQ | |
Future Electronics | Single Pole 5 A C-Trip DIN Rail Thermal Magnetic Miniature AC Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$25.1900 / $26.4500 | Buy Now | ||
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 5.0A RoHS: Compliant |
72 In Stock 436 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now | ||
Powell Electronics | 1C5UL, 5A, CIRCUIT BREAKER Min Qty: 1 | 325 |
|
$28.2200 | Buy Now | ||
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 5.0A RoHS: Compliant |
72 In Stock 436 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now | ||
Neutron USA | Circuit Breaker, Thermal, Handle, 5A, DIN Rail, 1 Pole, 277 VAC, UL Series | 0 |
|
$69.9900 | Buy Now | ||
DISTI #
10109993
|
TestEquity LLC | Altech 1C5UL Mini Molded Case Circuit Breaker, 1 Pole, C-Trip, 277 VAC, 5 A, UL Series | 0 |
|
$32.5500 | Buy Now |
CAD Models for 1C5UL by Altech Corporation
Part Data Attributes for 1C5UL by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
17.5 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
105.3 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
277 V
|
Reference Standard
|
CE, CUL, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|