There are no models available for this part yet.
Overview of 1C5UR by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1C5UR by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1073
|
Newark | 1C5Ur, 5A, Mcb, C Char |Altech 1C5UR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $21.3600 | Buy Now | |
DISTI #
1920-1951-ND
|
DigiKey | 1C5UR 5A MCB C CHAR 1 P 277VAC U Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
27 In Stock |
|
$14.5602 / $23.6600 | Buy Now | |
DISTI #
845-1C5UR
|
Mouser Electronics | Circuit Breakers 5A,MCB C CHAR 1 PL, 277VAC, UL1077 RoHS: Compliant | 0 |
|
$14.3800 / $19.0300 | Order Now | |
DISTI #
70076671
|
RS | Supplementary Protector, Thermal, 5.0A, DIN, 1 Pole, Ring Tongue, UR Series | Altech Corp 1C5UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1200 / $23.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$12.0200 | Buy Now | ||
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 5.0A RoHS: Compliant |
129 In Stock |
|
$11.9800 / $15.8600 | Buy Now | ||
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 5.0A RoHS: Compliant |
129 In Stock |
|
$11.9800 / $15.8600 | Buy Now | ||
Neutron USA | SUPPLEMENTARY PROTECTOR, THERM, HNDL, CUR-RTG 5.0A, DIN RAIL, 1 POLE, VOL-RTG 277VAC | 10 |
|
$91.1700 | Buy Now | ||
DISTI #
10109995
|
TestEquity LLC | Altech 1C5UR Miniature Circuit Breaker, 5.0A, C Trip , 1 Pole, 277 VAC, 12/Pk, UR Series | 0 |
|
$17.3300 | Buy Now |
CAD Models for 1C5UR by Altech Corporation
Part Data Attributes for 1C5UR by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
17.5 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
277 V
|
Reference Standard
|
CE; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|