Part Details for 1CH-A-08 by Adam Technologies Inc
Overview of 1CH-A-08 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1CH-A-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-1CH-A-08-ND
|
DigiKey | CONN RCPT HSG 8POS 1.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2087 In Stock |
|
$0.1310 / $0.2800 | Buy Now |
DISTI #
737-1CH-A-08
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 8POS 1.00MM RoHS: Compliant | 0 |
|
$0.1090 / $0.2000 | Order Now |
DISTI #
V99:2348_17728270
|
Arrow Electronics | Conn Housing F 8 POS 1mm Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1721 | Americas - 100 |
|
$0.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1059 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 8Pos 1.00mm - Bag RoHS: Compliant | 0 |
|
$0.0824 / $0.1260 | Buy Now |
Part Details for 1CH-A-08
1CH-A-08 CAD Models
1CH-A-08 Part Data Attributes:
|
1CH-A-08
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1CH-A-08
Adam Technologies Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.11 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |