Part Details for 1CH28-12 by Honeywell Sensing and Control
Overview of 1CH28-12 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CH28-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1CH28-12
|
Mouser Electronics | Limit Switches N.O./N.C. SPDT 4A ENCLOSED SWITCH RoHS: Compliant | 0 |
|
$587.2900 | Order Now |
DISTI #
70119691
|
RS | Switch, Limit, Enclosed, SPDT, 4A, 28VDC, N/NC, Wire Lead, Plunger, CH Series | Honeywell 1CH28-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$550.4700 | RFQ |
|
Onlinecomponents.com | Micro Switch™ - Sealed - Corrsn Resist - SPDT - 28 VDC - 4A/2A - (1CH28 w/12 Ft Cable) RoHS: Compliant |
141 On Order |
|
$468.7900 / $496.1800 | Buy Now |
|
Master Electronics | Micro Switch™ - Sealed - Corrsn Resist - SPDT - 28 VDC - 4A/2A - (1CH28 w/12 Ft Cable) RoHS: Compliant |
141 On Order |
|
$468.7900 / $496.1800 | Buy Now |