Part Details for 1CHE1 by TE Connectivity
Overview of 1CHE1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CHE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2493
|
Newark | 1Che1 S0=F7835 |Corcom Te Connectivity 1CHE1 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8000 / $61.7900 | Buy Now |
DISTI #
44AJ4329
|
Newark | 1Che1 S0=F7835 |Corcom Te Connectivity 1CHE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6200 / $60.9100 | Buy Now |
DISTI #
2266-1CHE1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 2 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
59 In Stock |
|
$52.4400 / $59.3000 | Buy Now |
DISTI #
1CHE1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2281 | Buy Now |
DISTI #
6609114-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Switch ST 1 Port - Bulk (Alt: 6609114-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$45.8548 / $55.1812 | Buy Now |
DISTI #
592-1CHE1
|
Mouser Electronics | AC Power Entry Modules 1A IEC 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$51.1300 / $53.9600 | Order Now |
DISTI #
COR1CHE1
|
Heilind Electronics | 1CHE1 S0=F7835 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact Switch ST 1 Port RoHS: Compliant |
59 Partner Stock |
|
$61.2200 / $64.6700 | Buy Now |
DISTI #
19628358
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$49.1700 / $55.6100 | Buy Now |
DISTI #
COR1CHE1
|
Interstate Connecting Components | 1CHE1 S0=F7835 | 0 |
|
Buy Now |
Part Details for 1CHE1
1CHE1 CAD Models
1CHE1 Part Data Attributes
|
1CHE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1CHE1
TE Connectivity
1A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |