Part Details for 1CKHE1 by TE Connectivity
Overview of 1CKHE1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CKHE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 338 |
|
$35.0000 / $53.8500 | Buy Now |
Part Details for 1CKHE1
1CKHE1 CAD Models
1CKHE1 Part Data Attributes
|
1CKHE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1CKHE1
TE Connectivity
1A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 1CKHE1
This table gives cross-reference parts and alternative options found for 1CKHE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CKHE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CKHE1 | 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | 1CKHE1 vs 1CKHE1 |