Part Details for 1CRED by E-Switch Inc
Overview of 1CRED by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9713
|
Newark | Switch Cap, Red, Push-Button/Tactile Sw, For Use With:Lc/Pbh/Tl2201 Series Push-Button, Ll1105/Tl1105/Tl3301/Tl58/Tl59 Series Tactile, Actuator/Cap Colour:Red, Product Range:1C Series Rohs Compliant: Yes |E-Switch 1CRED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25453 |
|
$0.0740 | Buy Now |
DISTI #
EG1185-ND
|
DigiKey | CAP PUSHBUTTON RECTANGULAR RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24014 In Stock |
|
$0.1197 / $0.2000 | Buy Now |
DISTI #
612-1C-RD
|
Mouser Electronics | Switch Bezels / Switch Caps 9 X 5MM RECT CAP RED RoHS: Compliant | 17780 |
|
$0.1070 / $0.2000 | Buy Now |
DISTI #
75063990
|
RS | 1CRED | E-Switch 1CRED RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
|
Future Electronics | Rectangle Red Switch Cap RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0988 | Buy Now |
DISTI #
1CRED
|
TME | Cap, red Min Qty: 25000 | 0 |
|
$0.1250 | RFQ |