Part Details for 1CU15L by Altech Corporation
Overview of 1CU15L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1CU15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0951
|
Newark | 1Cu15L,15A Mcb, C Char |Altech 1CU15L Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $33.5900 | Buy Now |
DISTI #
1920-1572-ND
|
DigiKey | CIR BRKR THRM-MAG 15A LEVER Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
845-1CU15L
|
Mouser Electronics | Circuit Breakers 1CU30L,30A MCB, C CHAR RoHS: Compliant | 0 |
|
$31.5500 | Order Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C15UL as an alternate RoHS: Compliant | 0 |
|
$20.7700 / $27.5000 | Buy Now |
DISTI #
10108322
|
TestEquity LLC | Altech 1CU15L Circuit Breaker, 15A, Miniature, C-Trip, 1 Pole, 277VAA, UL489 | 0 |
|
$30.0400 | Buy Now |
Part Details for 1CU15L
1CU15L CAD Models
1CU15L Part Data Attributes:
|
1CU15L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1CU15L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |