Part Details for 1CU15M by Altech Corporation
Overview of 1CU15M by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CU15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0952
|
Newark | 1Cu15M, 15A Mcb, C Char |Altech 1CU15M Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $23.2500 | Buy Now |
DISTI #
1920-1CU15M-ND
|
DigiKey | 1CU15M, 15A MCB, C CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9300 | Buy Now |
DISTI #
845-1CU15M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010118
|
RS | Circuit Breaker, Miniature, M Series,1P, C Trip Curve,15A,277VAC, UL508 | Altech Corp 1CU15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3400 / $22.9300 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C15UM as an alternate RoHS: Compliant | 0 |
|
$14.3700 / $19.0300 | Buy Now |
DISTI #
10108323
|
TestEquity LLC | Altech 1CU15M Circuit Breaker, 15A, Miniature, C-Trip, 1 Pole, 277VAA, UL508 | 0 |
|
$20.7900 | Buy Now |