Part Details for 1CX12-33-0G-005.0 by 3M Interconnect
Overview of 1CX12-33-0G-005.0 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CX12-33-0G-005.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1CX12-33-0G-005.0-ND
|
DigiKey | COAXPRESS INDUSTRIAL CAMERA CABL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
20 In Stock |
|
$97.1357 / $120.5300 | Buy Now |
DISTI #
7100314166
|
Avnet Americas | Coaxpress Industrial Camera Cable Assembly, 1CXx-xx-0S Series - Bulk (Alt: 7100314166) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 10 |
|
$86.3460 / $98.2800 | Buy Now |
DISTI #
MMM7100314166
|
Heilind Electronics | uBNC-uBNC ASY,HI FLX,5.0M L 3M COAXPRESS IND CAMERA CBL | Americas - 7 in Stock |
|
$108.0000 / $140.4000 | Buy Now |
DISTI #
MMM1CX12-33-0G-005.0
|
Heilind Electronics | 3M COAXPRESS CABLE ASSEMBLY 1 1CX12-33-0G-005.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1CX12-33-0G-005.0
|
TTI | Specialized Cables COAXPRESS INDUSTRIAL CAMERA CA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$88.1800 / $124.3900 | Buy Now |
DISTI #
MMM7100314166
|
Interstate Connecting Components | uBNC-uBNC ASY,HI FLX,5.0M L 3M COAXPRESS IND CAMERA CBL | 1 |
|
$108.0000 / $140.4000 | Buy Now |