Part Details for 1CX12-33-0G-006.0 by 3M Interconnect
Overview of 1CX12-33-0G-006.0 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CX12-33-0G-006.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1CX12-33-0G-006.0-ND
|
DigiKey | COAXPRESS INDUSTRIAL CAMERA CABL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1614 / $130.3300 | Buy Now |
DISTI #
7100314165
|
Avnet Americas | - Bulk (Alt: 7100314165) Min Qty: 10 Package Multiple: 10 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100314165
|
Heilind Electronics | uBNC-uBNC ASY,HI FLX,6.0M L 3M COAXPRESS IND CAMERA CBL | Americas - 0 in Stock7 On Order |
|
$116.7754 / $151.8080 | Buy Now |
DISTI #
1CX12-33-0G-006.0
|
TTI | Specialized Cables COAXPRESS INDUSTRIAL CAMERA CA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$130.3300 | Buy Now |