Part Details for 1D40DL by Altech Corporation
Overview of 1D40DL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1D40DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1228
|
Newark | 1D40Dl, 40A, Circuit Breaker |Altech 1D40DL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6700 / $41.0700 | Buy Now |
DISTI #
1D40DL-ND
|
DigiKey | 1D40DL 40A CIRCUIT BREAKER D CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6883 | Buy Now |
DISTI #
845-1D40DL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 12 |
|
$30.3300 / $40.5200 | Buy Now |
DISTI #
71146565
|
RS | Circuit Breaker, Molded Case, 1Pole, 125VDC, UL489 40A 125V DC, Ring Tongue | Altech Corp 1D40DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5500 / $35.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.4700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 40A RoHS: Compliant | 32 Factory Stock |
|
$25.4000 / $33.6200 | Buy Now |
|
Powell Electronics | Circuit Breakers D CHAR, 1POLE, 125VDC, UL489 Min Qty: 1 | 19 |
|
$31.8300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 40A RoHS: Compliant | 32 Factory Stock |
|
$25.4000 / $33.6200 | Buy Now |
DISTI #
10108395
|
TestEquity LLC | Altech 1D40DL Circuit Breaker, 40A, 1 Pole, D-Trip, 125VDC, UL489 | 0 |
|
$36.7400 | Buy Now |
Part Details for 1D40DL
1D40DL CAD Models
1D40DL Part Data Attributes:
|
1D40DL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D40DL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |