Part Details for 1D6UL by Altech Corporation
Overview of 1D6UL by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1D6UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1241
|
Newark | 1D6Ul, 6A, Circuit Breaker |Altech 1D6UL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1920-1502-ND
|
DigiKey | CIR BRKR THRM-MAG 6A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18 In Stock |
|
$25.6490 / $35.9100 | Buy Now |
DISTI #
845-1D6UL
|
Mouser Electronics | Circuit Breakers 6A, D CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 0 |
|
$25.1100 / $30.4900 | Order Now |
DISTI #
70076545
|
RS | Circuit Breaker, Thermal, 6.0A, DIN Rail, 1 Pole, 277VAC, Ring Tongue, UL Series | Altech Corp 1D6UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 39 |
|
$28.7300 / $35.9100 | Buy Now |
|
Future Electronics | UL Series 1 Pole 6 A D-Trip Thermal Magnetic Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.4400 / $23.5600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 6.0A RoHS: Compliant |
28 In Stock |
|
$38.4800 / $40.8700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 6.0A RoHS: Compliant |
46 In Stock 109 Factory Stock |
|
$21.9600 / $28.5800 | Buy Now |
DISTI #
69222440
|
Verical | Circuit Breaker Miniature Molded Case 1Pole 6A 277VAC Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 44 |
|
$31.7194 / $35.8595 | Buy Now |
|
Powell Electronics | Circuit Breakers 6A, D CHAR, 1POLE 277VAC, UL489 Min Qty: 1 | 10 |
|
$28.2200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 6.0A RoHS: Compliant |
46 In Stock 109 Factory Stock |
|
$21.9600 / $28.5800 | Buy Now |
Part Details for 1D6UL
1D6UL CAD Models
1D6UL Part Data Attributes:
|
1D6UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D6UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |