Part Details for 1DB102J by Ametherm Inc
Overview of 1DB102J by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1DB102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1DB102J-ND
|
DigiKey | THERMISTOR NTC 1KOHM 3485K DISC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.3333 / $0.9900 | Buy Now |
DISTI #
995-1DB102J
|
Mouser Electronics | NTC Thermistors 1Kohm 5% 3530 Beta UNCOATED RoHS: Compliant | 395 |
|
$1.2600 / $3.0300 | Buy Now |
DISTI #
000000000000032627
|
Sager | NTC Thermistors 1Kohm 5% 3530 Beta UNCOATED Min Qty: 200 | 0 |
|
$1.4600 / $1.8400 | Buy Now |
Part Details for 1DB102J
1DB102J CAD Models
1DB102J Part Data Attributes:
|
1DB102J
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
1DB102J
Ametherm Inc
NTC THERMISTOR 1K OHM 10% DISC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Resistor Type | NTC THERMISTOR |