Part Details for 1DB102K-EC by Ametherm Inc
Overview of 1DB102K-EC by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DB102K-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1226-ND
|
DigiKey | THERMISTOR NTC 1KOHM 3485K DISC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
737 In Stock |
|
$1.3635 / $3.0300 | Buy Now |
DISTI #
995-1DB102K-EC
|
Mouser Electronics | NTC Thermistors 1Kohm 10% 3530 Beta EPOXY COATED RoHS: Compliant | 0 |
|
$1.3100 / $1.4300 | Order Now |
DISTI #
000000000007172918
|
Sager | NTC Thermistors 1Kohm 10% 3530 Beta EPOXY COATED Min Qty: 200 | 0 |
|
$1.4600 / $1.8400 | Buy Now |