Part Details for 1DU12L by Altech Corporation
Overview of 1DU12L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1DU12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1108
|
Newark | 1Du12L, 12A Mcb, D Char |Altech 1DU12L Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $33.5900 | Buy Now |
DISTI #
845-1DU12L
|
Mouser Electronics | Circuit Breakers 1CU4L,4.0A MCB, C CHAR RoHS: Compliant | 0 |
|
$31.5500 | Order Now |
DISTI #
70075855
|
RS | Mini Circuit Breaker, Toggle, 12A, DIN Rail, 1 Pole, Screw, D, L Series | Altech Corp 1DU12L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2400 / $31.5500 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D12UL as an alternate RoHS: Compliant | 0 |
|
$20.7700 / $27.5000 | Buy Now |
DISTI #
10108418
|
TestEquity LLC | Altech 1DU12L Circuit Breaker, 12A, Miniature, D-Trip, 1 Pole, 277VAA, UL489 | 0 |
|
$30.0400 | Buy Now |
Part Details for 1DU12L
1DU12L CAD Models
1DU12L Part Data Attributes
|
1DU12L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1DU12L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |