Part Details for 1E6PT5.5 by Littelfuse Inc
Overview of 1E6PT5.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1E6PT5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1984
|
Newark | Fus 5.5Kv Mv E-Rated T 1E/Box |Littelfuse 1E6PT5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.8700 / $295.0300 | Buy Now |
DISTI #
1E6PT5.5-ND
|
DigiKey | FUSE CARTRIDGE 1A 5.5KVAC Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-1E6PT5.5
|
Mouser Electronics | Specialty Fuses V A Limiting PT 5.5kV RoHS: Not Compliant | 0 |
|
$273.2900 / $313.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$211.8400 / $227.5300 | Buy Now | |
DISTI #
1E6PT5.5
|
TTI | Specialty Fuses V A Limiting PT 5.5kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 5.5KVAC | 0 |
|
$561.9318 / $590.0284 | RFQ |