Part Details for 1EB3 (ALTERNATE: 6609020-2) by TE Connectivity
Overview of 1EB3 (ALTERNATE: 6609020-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EB3 (ALTERNATE: 6609020-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71013588
|
RS | Power Line Filter, Wire Lead, 1A, 250VAC, 1 Phase, Flanged, Corcom B Series | TE Connectivity 1EB3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$15.5000 / $19.3800 | Buy Now |