Part Details for 1EBH1 by TE Connectivity
Overview of 1EBH1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EBH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K9909
|
Newark | 1Ebh1=F7532E S0 |Corcom Te Connectivity 1EBH1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 / $18.4000 | Buy Now |
DISTI #
1EBH1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
84 In Stock |
|
$15.3328 / $18.9400 | Buy Now |
DISTI #
6609003-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A ST 1 Port - Bulk (Alt: 6609003-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-1EBH1
|
Mouser Electronics | AC Power Entry Modules 1A MED APP1/4"FASTON FLANGE MOUNT RoHS: Compliant | 37 |
|
$15.3300 / $18.9400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount RoHS: Compliant |
40 In Stock |
|
$12.5600 / $18.3000 | Buy Now |
DISTI #
6609003-1
|
TTI | AC Power Entry Modules 1EBH1 POWER ENTRY EP Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000092522
|
Sager | AC Power Entry Modules 1A MED APP1/4FASTON FLANGE MOUNT Min Qty: 1 | 50 |
|
$13.4400 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount RoHS: Compliant |
40 In Stock |
|
$12.5600 / $18.3000 | Buy Now |
Part Details for 1EBH1
1EBH1 CAD Models
1EBH1 Part Data Attributes
|
1EBH1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EBH1
TE Connectivity
1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 1EBH1
This table gives cross-reference parts and alternative options found for 1EBH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EBH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1EJH1 | 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 1EBH1 vs 1EJH1 |